• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1329506 Continuity Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
41 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Pins per row

1

Number of pins

1

Factory colour

Blue

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

1000 V

Manufacturer part #

1329506

Content

1 pc(s)

Type

XTV 6-TWIN BU

Dim

(L x W x H) 76.7 x 8.2 x 76.7 mm

Width

8.2 mm

Height

76.7 mm

Length

76.7 mm

Weight

0.0252 kg

Flammability rating

V0

Depth

57.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584927 Phoenix Contact 1329506 Continuity Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3584927 Phoenix Contact 1329506 Continuity Blue 1 pc(s) Piece