• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1329674 PG terminal Total number of pins: 1 1 pc(s) Piece

Image similar
Product type
PG terminal
Total no. of pins
1
Content
1 pc(s)
Type
XTV 16-PE
Factory colour
Green-yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

XTV 16-PE

Product type

PG terminal

Total no. of pins

1

Factory colour

Green-yellow

Content

1 pc(s)

Max. temperature

110 °C

Min. temperature

-60 °C

Weight

0.0539 kg

Manufacturer part #

1329674

Number of pins

1

Width

12.2 mm

Height

77.2 mm

Length

77.2 mm

Depth

49.8 mm

max. cross section

25 mm²

Min. cross section

2.5 mm²

Cross-section range

2.5 - 25 mm²

Packaging type

Piece

Cross section (flexible) (max.)

25 mm²

Cross section (flexible) (min.)

4 mm²

Cross section (inflexible) (max.)

25 mm²

Cross section (inflexible) (min.)

2.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586759 Phoenix Contact 1329674 PG terminal Total number of pins: 1 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3586759 Phoenix Contact 1329674 PG terminal Total number of pins: 1 1 pc(s) Piece