• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1330902 LAN, SFP Media converter 10 / 100 / 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ethernet: no
  • Fast Ethernet: No.
  • Gigabit Ethernet: No.
  • Power over Ethernet: Yes
  • Voltage type of supply voltage: DC
  • Supply voltage DC 12-57 V
  • Push-in spring-loaded connection type
  • Optical fiber optic connection type: SFP
Product type

Media converter

Interfaces

RJ45

LAN

Link

LAN

SFP

Transfer rate

10 / 100 / 1000 MBit/s

Length

90 mm

Width

22.5 mm

Height

125 mm

LAN transfer rate

1000 MBit/s

22.6 mm

126.502506 mm

91.261886 mm

DC

FALSE

FALSE

FALSE

TRUE

12-57 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582903 Phoenix Contact 1330902 LAN, SFP Media converter 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3582903 Phoenix Contact 1330902 LAN, SFP Media converter 10 / 100 / 1000 MBit/s

Description

Gigabit fiber optic converter with SFP port for 1000Base-T, rail mountable, extended temperature range, redundant power supply.

The gigabit media converter MC 1100T SFP has a 10/100/1000 MBit/s twisted pair RJ45 port and a 100/1000 MBit/s SFP port as well as a large temperature range.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.