• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1332198 Edge connector (pins) Total number of pins 80 No. of rows 2 540 pc(s)

Image similar
Product type
Edge connector (pins)
Total no. of pins
80
CS
0.635 mm
Content
540 pc(s)
Total number of pins
80
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 80
  • No. of rows 2
  • Content 540 pc(s)

Technical specifications

Product type

Edge connector (pins)

Total no. of pins

80

Total number of pins

80

No. of rows

2

CS

0.635 mm

Connection

SMD

Case material

PA

Manufacturer part #

1332198

Content

540 pc(s)

Max. temperature

125 °C

Min. temperature

-55 °C

Type

FS 0,635/ 80-MV-R- 9,0

Connector contact surface

Au

Number of pins

80

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584052 Phoenix Contact 1332198 Edge connector (pins) Total number of pins 80 No. of rows 2 540 pc(s)

User & Safety Instructions

User & Safety Instructions 3584052 Phoenix Contact 1332198 Edge connector (pins) Total number of pins 80 No. of rows 2 540 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?