• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1336395 N terminal Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • PT 2,5-L/L/L/TG

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal voltage

500 V

Manufacturer part #

1336395

Content

50 pc(s)

Type

PT 2,5-L/L/L/TG

Dim

(W x H x D) 5.2 x 142.4 x 68.6 mm

Width

5.2 mm

Height

142.4 mm

Flammability rating

V0

Depth

68.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3584961 Phoenix Contact 1336395 N terminal Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3584961 Phoenix Contact 1336395 N terminal Push-in connector Grey 50 pc(s) Piece