• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1340152 PCB connector Total number of pins 1 5 pc(s) Piece

Product type
PCB connector
Total no. of pins
1
Connector type
PCB connector
Content
5 pc(s)
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coaxial PCB connectors

  • Total number of pins 1
  • Content 5 pc(s)

Technical specifications

  • Mounting type: Soldering
  • Dimensioning surge voltage: 1.5 kV
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Connector design: Fixed connector
  • Pollution level: 2
  • Over voltage category III
Packaging type

Piece

Product type

PCB connector

Total no. of pins

1

Connector type

PCB connector

Features

Cable outlet (straight)

Total number of pins

1

Connection

Soldering

Case material

Metal

Manufacturer part #

1340152

Content

5 pc(s)

Contact material

Metal

Max. temperature

125 °C

Min. temperature

-55 °C

Type

CUC-COX-J1M-A/LBS

Number of pins

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452477 Phoenix Contact 1340152 PCB connector Total number of pins 1 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3452477 Phoenix Contact 1340152 PCB connector Total number of pins 1 5 pc(s) Piece

Description

Coaxial PCB connector, IP20 protection, 1 pin, 12 Gb / s, metal Connection type: solder connection, cable outlet: straight

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?