• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1404463 Sensor/actuator cable M8 5 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator cable
No. of pins
5
Cable length
5 m
Thread type connection side
M8
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAC-5P-M 8MSB/ 5,0-115

Product type

Sensor/actuator cable

No. of pins

5

Cable length

5 m

Jacket material

PUR

Connection

Open cable end

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

B

Contact material

CuSn

Contact surface

CuSn

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1404463

Content

1 pc(s)

Halogen-free

Yes

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452906 Phoenix Contact 1404463 Sensor/actuator cable M8 5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452906 Phoenix Contact 1404463 Sensor/actuator cable M8 5 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?