• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1405262 Connector insert Pin Total number of pins: 8 + PE 1 pc(s) Piece

Image similar
Product type
Connector insert
Connector type
Pin
Total no. of pins
8 + PE
Content
1 pc(s)
Type
HC-HV06-I-CT-M
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-HV06-I-CT-M

Product type

Connector insert

Connector type

Pin

Total no. of pins

8 + PE

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Case material

Thermoplastic

Manufacturer part #

1405262

Insulation material

Thermoplastic

Number of pins

8

Width

34 mm

Height

32 mm

Length

84 mm

Depth

84 mm

max. cross section

4 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 4 mm²

Pin diameter

2.5 mm

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586884 Phoenix Contact 1405262 Connector insert Pin Total number of pins: 8 + PE 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3586884 Phoenix Contact 1405262 Connector insert Pin Total number of pins: 8 + PE 1 pc(s) Piece