• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407276 Sensor/actuator cable M12 10 m No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator cable
No. of pins
8
Cable length
10 m
Thread type connection side
M12
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAC-8P-10,0-28X/M12FS OD

Product type

Sensor/actuator cable

No. of pins

8

Cable length

10 m

Jacket material

PE-X

Thread type connection side

M12

Coding

A

Contact material

CuSn

Contact surface

CuSn

IP65

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

105 °C

Manufacturer part #

1407276

Content

1 pc(s)

Halogen-free

Yes

Number of pins

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452934 Phoenix Contact 1407276 Sensor/actuator cable M12 10 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3452934 Phoenix Contact 1407276 Sensor/actuator cable M12 10 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?