• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407280 Sensor/actuator cable M12 5 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
8
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Free cable end
  • Number of pins: 8
  • NOMINAL VOLTAGE 30 V AC;30 V DC
  • Tightening torque 0.4 Nm (M12 connector)
  • Flammability class according to UL 94: V0
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • PROTECTION CLASS IP65;IP67;IP68;IP69K
  • Ambient temperature (operation): -40 °C ... 105 °C (cable, fixed installation);-15 °C ... 105°C (Cable, Moving);20°C ±5 °C (Cable, Drag Chain Insert)
  • Standards/regulations: IEC 61076-2-101
  • Insulation properties: Insulation properties
  • Pollution level 3
  • Material contact surface Ni/Au
  • Nominal current IN: 2 A
  • Cable outside diameter 7.25 mm ±0.3 mm
  • Outer sheath, material:PE-X
  • Material conductor: Plain Cu stranded conductor
  • Cable length 5 m
  • Cable cross-section: 8x 0.25 mm²
  • Wire connection: Conductor connection
  • M12 connector
  • Status display: No.
  • Outer sheath, color: Black gray RAL 7021
  • Application: Outdoor areas
  • Other resistance: Resistant to fuels (according to IEC 60811, 168 h at 70 °C);UV-resistant (according to DIN VDE 0276-605)
  • Coding: A
  • Insulation resistance: ≥ 100 MΩ*km (at 20 °C)
  • Material contact: CuSn
  • Testing voltage ≥ 3000 V AC (Spark Test)
  • Status display available: No.
  • Material contact carrier: PP
  • Cable weight: 81 kg/km.
  • Shielded: Yes
  • Cable type: PE-X black [28X]
  • Conductor construction signal line: 32x 0.10 mm
  • AWG signal cable 24
  • Wire diameter including insulation: 1.17 mm ±0.02 mm
  • Material insulation: PE-X
  • Single wire, color: White, brown, green, yellow, gray, pink, blue, red
  • Wall thickness inner sheath: Approx. 0.50 mm
  • Wall thickness outer sheath: Approx. 0.70 mm
  • Complete stranding: 8 veins around filler to the soul
  • Nominal voltage cable: ≤ 300 V AC
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 37 mm fixed installation
  • Minimum bend radius, movable 73 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1000000, bending radius: 10 x D, traverse path: 10 m, traverse speed: 3 m/s, acceleration: 10 m/s²
  • Flame resistance: According to DIN EN 60332-1-2;according to DIN EN 50266-2-5
  • Oil resistance: According to DIN EN 60811-2-1, 168 h at 100 ° C; according to DIN EN 50306
  • Special properties: Inductivity approx. 0.48 mH/km;radiation cross-linked
  • Number of cable outlets: 1
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Coding type A
  • Track 2: Track 2
  • Wall thickness insulation: Approx. 0.25 mm (wire insulation)
  • Conductor resistance max.: ≤ 78 Ω/km (at 20 °C)
  • Halogen freedom: According to DIN VDE 0472 part 815; according to DIN EN 50267-2-1
  • M12
  • Optical Shield Cover 85%
  • Testing voltage wire/shield: ≥ 1000.00 V AC (for 10 s)
  • Material Gripp: PP
  • Material: Stainless steel screw connection
  • Ambient temperature (operation) (plug/socket): -40 °C ... 105 °C (plug/socket)
  • Operating capacity: Approx. 80 pF (core core);approx. 125 pF (core shield)
  • Material filler: PP thread
  • Total twisting length 67 mm
  • PE-X BLACK [28X]: PE-X BLACK [28X]
  • Ambient temperature (operation) (operation): -40 °C ... 85 °C (at rapid temperature changes (according to IEC 60512-11-4))
Type

SAC-8P-M12MS/ 5,0-28X SH OD

Product type

Sensor/actuator cable

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

8

Cable length

5 m

Jacket material

PE-X

Nominal voltage

30 V AC

30 V DC

Outside Ø

7.25 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open cable end

Thread type connection side

M12

Cable colour

Black grey (RAL 7021)

Coding

A

Contact material

CuSn

Contact surface

Ni/Au

IP65

IP67

IP68

IP69K

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

105 °C

Manufacturer part #

1407280

Content

1 pc(s)

Cable Ø

7.25 mm

Cable Ø (max.)

7.25 mm

Cable Ø range

7.25 mm (max)

Rated voltage

30 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586371 Phoenix Contact 1407280 Sensor/actuator cable M12 5 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3586371 Phoenix Contact 1407280 Sensor/actuator cable M12 5 m No. of pins (RJ): 8 1 pc(s)

Description

Sensor/actuator cable, 8-pin, PE-X/PE-X halogen-free, black gray RAL 7021, shielded, M12 straight plug, coding: A, to free cable end, cable length: 5 m, for outdoor applications, With stainless steel knurled

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?