• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407498 Sensor/actuator cable M12 SPEEDCON 10.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 Speedcon
Connection side B
Cable, open end
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

NBC-MSD/10,0-93B SCO

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 Speedcon

Connection side B

Cable, open end

No. of pins

4

Cable length

10.00 m

Jacket material

PVC

Nominal voltage

48 V AC

Connection

Open cable end

Factory colour

Black

Thread type connection side

M12 SPEEDCON

Cable colour

Green

Coding

D

Contact material

CuSn

Contact surface

Ni/Au

IP65

Features

Shielded

PROFINET

EtherCAT

PVC

D-coded

Seal type

Speedcon

Manufacturer part #

1407498

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827552 Phoenix Contact 1407498 Sensor/actuator cable M12 SPEEDCON 10.00 m No. of pins (RJ): 4 1 pc(s)

Description

Network cable CAT5 (100 MBit/s), PROFINET, EtherCAT CAT5 (100 MBit/s), 4-pin, PVC/PVC, green RAL 6018, shielded, straight plug M12 SPEEDCON/IP67, coding: D, to free end of a cable, cable length 10 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?