• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407738 Connector insert 24 Spring-loaded connector 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Connector insert
Connection
Spring-loaded connector
Number of pins
24
Features
Industrial-grade (w/o tools)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact type: Pin
  • Contact insert without contacts: No.
Packaging type

Piece

Product type

Connector insert

Features

Industrial-grade (w/o tools)

Connection

Spring-loaded connector

Number of pins

24

Total no. of pins

24

Content

1 pc(s)

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.14 mm²

Core cross section power contact (max.)

2.5 mm²

Core cross section power contact (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2136841 Phoenix Contact 1407738 Connector insert 24 Spring-loaded connector 1 pc(s) Piece

Description

For quick coding with plastic profile. Conductor connection without tools. Significant time savings for the conductor connection. Test tap for 2mm test plug.

This text is machine translated.