• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1408415 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 4 1 pc(s)

1/5
Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standards/regulations: M12 plug connector IEC 61076-2-101
  • Insulation resistance ≥ 100 MΩ
  • Mating cycles: 100
  • Tightening torque: 3 Nm ... 4 Nm (on-site)
  • Cable type: TPE-strand
  • AWG signal lead 22
  • Material conductor: Tin-plated Cu-strand
  • Pollution level 3
  • Flammability class according to UL 94: V0
  • Overvoltage category II
  • Material knurl: Stainless steel
  • Conductor resistance ≤ 57.6 mΩ/m
  • Mounting type: Front panel mounting M20 x 1.5
Type

SACC-E-M12MS-4CON-M20/0,5 VA

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

Connection side B

Cable, open end

No. of pins

4

Cable length

0.50 m

Jacket material

TPE

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M20

Contact material

CuZn

Contact surface

Au

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

1408415

Content

1 pc(s)

Other

250 V

FALSE

Other

Other

85-85 °C

V0

Gold

II

3

Straight

Other

FALSE

4 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209160 Phoenix Contact 1408415 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 4 1 pc(s)

Datasheet 2209160 Phoenix Contact 1408415 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209160 Phoenix Contact 1408415 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 4 1 pc(s)

Description

Pre-assembled with stranded wire for immediate use. Customer-specific configurations and wire lengths are available. Sealed on the stranded side for optimum leak tightness. All common pole pictures and codes for signal, data and power transmission with uniform design-in-design. For high transmission security: Shield connection to the housing with optional EMC nut.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?