• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1408854 Sensor/actuator cable M12 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

1/7
Image similar
Product type
Sensor/actuator cable
Connector type
Socket, right angle
Connection side A
Cable, open end
Connection side B
M12 socket, right angle
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standards/regulations: M12 plug connector IEC 61076-2-111
  • Insulation resistance ≥ 100 MΩ
  • Mating cycles: 100
  • Tightening torque 0.4 Nm (M12 connector)
  • Cable type: Pure halogen-free black
  • Cable type (short code): PUR
  • AWG power supply: 16
  • Outer sheath, color: Black gray RAL 7021
  • Number of bending cycles: 2000000
  • Travel distance: 10 m.
  • Travel speed 3 m/s
  • Acceleration: 10 m/s²
  • Material conductor: Bare copper wire
  • Pollution level 3
  • Flammability class according to UL 94: V0
  • Over voltage category III
  • Material grip body: PP
  • Material knurl: Die-cast zinc, nickel-plated
  • Conductor resistance: ≤ 13 Ω/km (at 20 °C)
Packaging type

Piece

Type

SAC-4P-10,0-PUR/M12FRS PE

Product type

Sensor/actuator cable

Connector type

Socket, right angle

Connection side A

Cable, open end

Connection side B

M12 socket, right angle

No. of pins

4

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

690 V AC

Nominal current

12 A

Nominal current - rounded value

12 A

Connector cross-section (max.)

1.5 mm²

Outside Ø

8.8 mm

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

S

Contact material

CuZn

Contact surface

Ni/Au

IP65

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1408854

Content

1 pc(s)

Cable diameter (details)

8.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209161 Phoenix Contact 1408854 Sensor/actuator cable M12 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

Datasheet 2209161 Phoenix Contact 1408854 Sensor/actuator cable M12 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209161 Phoenix Contact 1408854 Sensor/actuator cable M12 Socket, right angle 10.00 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Simple and safe: 100% electrically tested pluggable components. Powerful: AC-plug connector for up to 12 A and 630 V AC. Protection against incorrect insertion by special S-coding. Our standard: The robust halogen-free PUR cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?