
Technical specifications
- Product type
Patch cable
CAT 5
SF/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
5.00 m
- Factory colour
Water blue
26
- Cable use
Networks
- Version
Cable
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
- Halogen-free
Yes
FALSE
5 m
TRUE
4
-20-80 °C
-40-80 °C
Other
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209163 Phoenix Contact 1408935 RJ45 Patch cable CAT 5 SF/UTP 5.00 m Water blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209163 Phoenix Contact 1408935 RJ45 Patch cable CAT 5 SF/UTP 5.00 m Water blue 1 pc(s)
Description
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

