• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1408955 Cable connection 1 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Cable connection
Connector standard
Ethernet
Connection side A
RJ45 plug
Connection side B
RJ45 plug
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PRODUCT FAMILY: RJ45 BASIC IE8 CAT5
  • Number of pins: 8
  • Nominal voltage UN 48 V
  • Flammability class according to UL 94 V2
  • Protection class IP67;IP65
  • Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-20 °C ... 80 °C (cable, moving laying)
  • Pollution level: 2
  • Material contact surface Ni/Au
  • Transmission speed 1 GBit/s
  • Nominal current IN: 1 A
  • Cable outside diameter 6.40 mm ±0.2 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 1.00 m
  • Cable cross-section: 4x 0.14 mm 2
  • RATED VOLTAGE (III/3) 72 V (DC)
  • Outer sheath, color: Water blue RAL 5021
  • Colour (housing): Grey
  • Insulation resistance: ≥ 5 GΩ*km.
  • Material contact: CuSn
  • Material of contact holder: PC
  • Cable weight: 47 kg/km.
  • UL AWM STYLE 20963 (80 °C / 30 V)
  • Shielded: Yes
  • Cable type: Flexible Ethernet CAT5, 4-pair [94B]
  • Conductor construction signal line: 7x 0.16 mm
  • AWG signal cable 26
  • Wire diameter including insulation: 0.96 mm
  • Material wire insulation: Foamed PE
  • Single wire, color: White/blue-blue, white/orange-orange, white/green-green, white/brown-brown
  • Wall thickness outer sheath 1.05 mm
  • Total stranding: 4 pairs to the soul
  • Nominal voltage cable ≤ 100 V
  • Minimum bend radius, fixed 4 x D
  • Minimum bend radius, flexibly laid: 8 x D
  • Minimum bend radius, 26 mm fixed installation
  • Minimum bend radius, movable 52 mm
  • Non flammable: According to IEC 60332-1-2
  • Oil resistance: According to EN 60811-2-1
  • Mating cycles ≥ 750
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: According to IEC 60754-1
  • Conductor stranding: 4x2xAWG26/7, SF/UTP
  • Optical Shield Cover 70%
  • Loop impedance ≤ 290.00 Ω/km
  • Surge impedance 100 Ω 5 Ω ±(at 100 MHz)
  • Testing voltage wire/wire 700 V (50 Hz, 1 min.)
  • Testing voltage wire/shield 700.00 V (50 Hz, 1 min.)
  • Pair stranding: 2 wires to pair
  • Sensor type: Ethernet
  • Signal type/category: Ethernet CAT6 (IEC 11801:2002), 1 GBit/s.
  • Transfer characteristics (category): CAT5 (IEC 11801:2002)
  • Signal time 5.3 ns/m
  • Coupling resistance ≤ 100.00 mΩ/m (at 10 MHz)
  • Lead capacitance 48 nF/km (at 1 kHz)
  • Tensile strength ≤ 100 N
  • Close-up attenuation (NEXT):    100 dB (at 1 MHz); 62.3 dB (at 4 MHz); 56.3 dB (at 10 MHz); 53.2 dB (at 16 MHz); 51.8 dB (at 20 MHz); 48.9 dB (at 31.25 MHz); 44.4 dB (at 62.5 MHz); 41.3 dB (at 71.3 MHz)
  • PSNEXT):    100 dB (at 1 MHz);53.3 dB (at 4 MHz);47.3 dB (at 10 MHz);44.2 dB (at 16 MHz);42.8 dB (at 20 MHz);39.9 dB (at 31.25 MHz);35.4 dB (at 62.5 MHz);32.3 dB (at 62.3 MHz)
  • Return flow attenuation (RL): 23 dB (at 4 MHz);24.1 dB (at   21.5 MHz);25 dB (at 10 MHz);25 dB (at 16 MHz);25 dB (at 20 MHz);23.6 dB (at 31.25 MHz);8 dB (at 62.5 MHz);20.1 dB (at 100 MHz)
  • Shielding attenuation: 3.2 dB (at 1 MHz);6 dB (at   24.8 MHz);9.5 dB (at 10 MHz);12.1 dB (at 16 MHz);13.6 dB (at 20 MHz);17.1 dB (at 31.25 MHz );4 dB (at 62.5 MHz);32 dB (at 100 MHz)
  • Ambient temperature (laying): -20 °C ... 80 °C
  • Data transfer rate up to 1 GBit/s.
  • Dimensional drawing: Pole figure RJ45-plug
  • Design: RJ45 plug, straight, 8-pin, locking device
  • Plug-in force 30 N (per signal contact)
  • Pull force 50 N (per signal contact)
  • Ethernet flexible CAT5, 4-paired [94B]: Ethernet flexible CAT5, 4-paired [94B]
Packaging type

Piece

Type

NBC-R4MC/1,0-94B/R4MC

Product type

Cable connection

Connector standard

Ethernet

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

8

Cable length

1 m

Jacket material

PUR

Nominal voltage

48 V

Outside Ø

6.40 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

RJ45

Cable colour

Water blue

Contact material

CuSn

Contact surface

Ni/Au

IP67

IP65

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1408955

Content

1 pc(s)

Cable Ø

6.40 mm

Cable Ø (max.)

6.40 mm

Cable Ø range

6.40 mm (max)

Rated voltage

48 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586466 Phoenix Contact 1408955 Cable connection 1 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3586466 Phoenix Contact 1408955 Cable connection 1 m No. of pins (RJ): 8 1 pc(s) Piece

Description

Network cable, protection class IP67, cable length: 1 m, number of poles: 8, 1 Gbit/s, CAT5, cable outlet: straight, Ethernet

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?