• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1410738 REDUC-K-KV-M40/M32 BK M40 M32 Polyimide Black 10 pc(s)

1/2
Image similar
Internal thread
M32
External thread
M40
Material
Polyimide
Factory colour
Black
Spanner size
46 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length without connection thread: 6 mm
  • Diameter of connection thread 40 mm
  • Hexagonal corner dimensions 50.5 mm
  • Tightening torque: 5 Nm - 7.5 Nm
Internal thread

M32

Factory colour

Black

External thread

M40

Spanner size

46 mm

Thread length

10 mm

Length

16 mm

IP65

Min. temperature

-30 °C

Max. temperature

+100 °C

Material

Polyimide

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1410738

Type

REDUC-K-KV-M40/M32 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136744 Phoenix Contact 1410738 REDUC-K-KV-M40/M32 BK M40 M32 Polyimide Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2136744 Phoenix Contact 1410738 REDUC-K-KV-M40/M32 BK M40 M32 Polyimide Black 10 pc(s)

Description

Reduction adapter made of plastic, M40 to M32, including O-ring

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?