1/4
Image similar
Piece
SACC-FSD-4QO SH ETH SCO
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
4
48 V AC
4 A
4 A
0.34 mm²
18.96707999 mm
0.34 mm²
Cut & Clip
M12
M12
D
CuSn
Ni/Au
0.34 mm²
0.14 mm²
IP65
Shielded
-40 °C
+85 °C
1411069
1 pc(s)
9.7 mm
5 mm
5 - 9.7 mm
yes
Datasheet 2209179 Phoenix Contact 1411069 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 2209179 Phoenix Contact 1411069 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2209179 Phoenix Contact 1411069 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece