• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411081 Cable gland M40 Metal Silver 2 pc(s)

Product type
Cable gland
External thread
M40
Material
Metal
Clamp Ø
23.50 mm
Terminal Ø (max.)
32.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M40

Material

Metal

Clamp Ø

23.50 mm

Terminal Ø (max.)

32.2 mm

Thread length

15 mm

Min. temperature

-60 °C

Max. temperature

+130 °C

IP66

Spanner size

50 mm

Content

2 pc(s)

Manufacturer part #

1411081

Type

G-ESS-M40-L66L-NTES-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827646 Phoenix Contact 1411081 Cable gland M40 Metal Silver 2 pc(s)

Description

Phoenix Fittings & fastening

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?