• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411094 Cable gland M32 Metal Silver 5 pc(s)

Product type
Cable gland
External thread
M32
Material
Metal
Clamp Ø
23.70 mm
Terminal Ø (max.)
33.9 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M32

Material

Metal

Clamp Ø

23.70 mm

Terminal Ø (max.)

33.9 mm

Thread length

15 mm

Min. temperature

-60 °C

Max. temperature

+130 °C

IP66

Spanner size

46 mm

Content

5 pc(s)

Manufacturer part #

1411094

Type

G-ESSWU-M32-L66L-NTES-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827650 Phoenix Contact 1411094 Cable gland M32 Metal Silver 5 pc(s)

Description

Phoenix G-ESSWU-M32-L66L-NTES-S

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?