• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411107 A-EXSH-M25-68L-N-S M25 x 1.5 M25 Brass (Ni-plated) 20 pc(s)

External thread
M25 x 1.5
Size
M25
Material
Brass (Ni-plated)
Length
24 mm
IP rating
IP66
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

External thread

M25 x 1.5

Size

M25

Length

24 mm

IP66

Material

Brass (Ni-plated)

Halogen-free

No

Content

20 pc(s)

Manufacturer part #

1411107

Type

A-EXSH-M25-68L-N-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827653 Phoenix Contact 1411107 A-EXSH-M25-68L-N-S M25 x 1.5 M25 Brass (Ni-plated) 20 pc(s)

Description

Locking screw, material: nickel-plated brass cable gland, brass, nickel-plated, Application: Ex, connection thread: M 25 x 1.5, Color: silver colors

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?