• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411130 Cable gland M63 Plastic Silver 1 pc(s)

Product type
Cable gland
External thread
M63
Material
Plastic
Clamp Ø
34 mm
Terminal Ø (max.)
44 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M63

Material

Plastic

Clamp Ø

34 mm

Terminal Ø (max.)

44 mm

Thread length

18 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

65 mm

Content

1 pc(s)

Manufacturer part #

1411130

Type

G-INS-M63-L68L-PNES-GY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827663 Phoenix Contact 1411130 Cable gland M63 Plastic Silver 1 pc(s)

Description

Phoenix G-into-M63-L68 L-PNES-GY

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?