• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411145 Cable gland PG21 Plastic Silver 5 pc(s)

Image similar
Product type
Cable gland
External thread
PG21
Material
Plastic
Clamp Ø
13 mm
Terminal Ø (max.)
18 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

PG21

Material

Plastic

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

33 mm

Content

5 pc(s)

Manufacturer part #

1411145

Type

G-INS-PG21-M68N-PNES-GY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827677 Phoenix Contact 1411145 Cable gland PG21 Plastic Silver 5 pc(s)

Description

Phoenix G-into-PG21-M68N-PNES-GY

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?