• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411149 Cable gland PG42 Plastic Silver 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG42
Material
Plastic
Clamp Ø
30 mm
Terminal Ø (max.)
38 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

PG42

Material

Plastic

Clamp Ø

30 mm

Terminal Ø (max.)

38 mm

Thread length

13 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

60 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1411149

Type

G-INS-PG42-L68N-PNES-GY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827680 Phoenix Contact 1411149 Cable gland PG42 Plastic Silver 1 pc(s)

Description

Phoenix Fittings & fastening

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?