• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411165 Cable gland M25 Metal Silver 5 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Material
Metal
Clamp Ø
11 mm
Terminal Ø (max.)
17 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M25

Material

Metal

Clamp Ø

11 mm

Terminal Ø (max.)

17 mm

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Spanner size

27 mm

Content

5 pc(s)

Manufacturer part #

1411165

Type

G-INS-M25-M68N-NNES-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827693 Phoenix Contact 1411165 Cable gland M25 Metal Silver 5 pc(s)

Description

Phoenix G-into-M25-M68N-NNES-S

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?