• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411170 Cable gland PG7 Metal Silver 10 pc(s)

Image similar
Product type
Cable gland
External thread
PG7
Material
Metal
Clamp Ø
3 mm
Terminal Ø (max.)
6.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

PG7

Material

Metal

Clamp Ø

3 mm

Terminal Ø (max.)

6.5 mm

Thread length

6 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Spanner size

14 mm

Content

10 pc(s)

Manufacturer part #

1411170

Type

G-INS-PG7-S68N-NNES-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827698 Phoenix Contact 1411170 Cable gland PG7 Metal Silver 10 pc(s)

Description

Phoenix G-into-PG7-S68 N-NNES-S

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?