• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411183 Cable gland 1/2" NPT Metal Silver 10 pc(s)

Image similar
Product type
Cable gland
External thread
1/2" NPT
Material
Metal
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

1/2" NPT

Material

Metal

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

13 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Content

10 pc(s)

Manufacturer part #

1411183

Type

G-INS-NPT1/2-S68L-NNES-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827709 Phoenix Contact 1411183 Cable gland 1/2" NPT Metal Silver 10 pc(s)

Description

Phoenix G-into-NPT 1/2-S68L-NNES-S

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?