• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411242 A-INL-M20-N-S halogen-free M20 x 1.5 M20 Brass (Ni-plated) 100 pc(s)

External thread
M20 x 1.5
Size
M20
Material
Brass (Ni-plated)
Features
halogen-free
Length
3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

halogen-free

External thread

M20 x 1.5

Size

M20

Length

3 mm

Material

Brass (Ni-plated)

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

1411242

Type

A-INL-M20-N-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832656 Phoenix Contact 1411242 A-INL-M20-N-S halogen-free M20 x 1.5 M20 Brass (Ni-plated) 100 pc(s)

Description

Counter nut, brass, nickel-plated, for thread M20 x 1.5, Color: silver colors

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?