• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411248 A-INL-M63-N-S M63 x 1.5 Brass (Ni-plated) Silver 1 pc(s)

1/2
Image similar
Size
M63 x 1.5
Material
Brass (Ni-plated)
Outside Ø
63 mm
Factory colour
Silver
Spanner size
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter of connection thread 63 mm
  • Hexagonal corner dimensions 75 mm
Outside Ø

63 mm

Factory colour

Silver

Size

M63 x 1.5

Spanner size

70 mm

Length

6 mm

Min. temperature

-70 °C

Max. temperature

+220 °C

Material

Brass (Ni-plated)

Halogen-free

Yes

Content

1 pc(s)

Dim

75

Dimensions

75 mm

Manufacturer part #

1411248

Type

A-INL-M63-N-S

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2209183 Phoenix Contact 1411248 A-INL-M63-N-S M63 x 1.5 Brass (Ni-plated) Silver 1 pc(s)

Datasheet 2209183 Phoenix Contact 1411248 A-INL-M63-N-S M63 x 1.5 Brass (Ni-plated) Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209183 Phoenix Contact 1411248 A-INL-M63-N-S M63 x 1.5 Brass (Ni-plated) Silver 1 pc(s)

Description

Counternut, brass, nickel-plated, for thread M63 x 1.5, color: Silver-colored

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?