• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411255 A-INL-PG7-N-S with locknut PG7 PG7 Brass (Ni-plated) 100 pc(s)

External thread
PG7
Size
PG7
Material
Brass (Ni-plated)
Features
with locknut
Length
2.80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with locknut

External thread

PG7

Size

PG7

Length

2.80 mm

Material

Brass (Ni-plated)

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

1411255

Type

A-INL-PG7-N-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832674 Phoenix Contact 1411255 A-INL-PG7-N-S with locknut PG7 PG7 Brass (Ni-plated) 100 pc(s)

Description

Counter nut, brass, nickel-plated, for thread Pg 7, Color: silver colors

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?