• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411269 A-INLE-M20-N-S EMC M20 x 1.5 M20 PA 100 pc(s)

Internal thread
M20 x 1.5
Size
M20
Material
PA
Features
EMC
Length
4.70 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

EMC

Internal thread

M20 x 1.5

Size

M20

Length

4.70 mm

Material

PA

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

1411269

Type

A-INLE-M20-N-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831790 Phoenix Contact 1411269 A-INLE-M20-N-S EMC M20 x 1.5 M20 PA 100 pc(s)

Description

Emc-nut, brass, nickel-plated, for thread M20 x 1.5, Color: silver colors

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?