• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411270 A-INLE-M25-N-S EMC M25 M25 PA 50 pc(s)

Internal thread
M25
Size
M25
Material
PA
Features
EMC
Length
5.20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

EMC

Internal thread

M25

Size

M25

Length

5.20 mm

Material

PA

Halogen-free

Yes

Content

50 pc(s)

Manufacturer part #

1411270

Type

A-INLE-M25-N-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831734 Phoenix Contact 1411270 A-INLE-M25-N-S EMC M25 M25 PA 50 pc(s)

Description

Emc-nut, brass, nickel-plated, for thread M25 x 1.5, Color: silver colors

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?