• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411279 A-INLE-PG16-N-S halogen-free PG16 Brass (Ni-plated) 100 pc(s)

Size
PG16
Material
Brass (Ni-plated)
Features
halogen-free
Length
4.70 mm
Halogen-free
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

halogen-free

Size

PG16

Length

4.70 mm

Material

Brass (Ni-plated)

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

1411279

Type

A-INLE-PG16-N-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833401 Phoenix Contact 1411279 A-INLE-PG16-N-S halogen-free PG16 Brass (Ni-plated) 100 pc(s)

Description

Emc-nut, brass, nickel-plated, for thread Pg 16, color: silver colors

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?