• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411284 A-SEW-25-P-W Flat sealing 200 pc(s)

Product type
Flat sealing
Outside Ø
34.4
Content
200 pc(s)
Manufacturer part #
1411284
Type
A-SEW-25-P-W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of penetrations: 1
  • Outer diameter: 34.4 mm
  • 25 mm internal diameter
  • Thickness: 2 mm
Product type

Flat sealing

Outside Ø

34.4

Content

200 pc(s)

Manufacturer part #

1411284

Type

A-SEW-25-P-W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453251 Phoenix Contact 1411284 A-SEW-25-P-W Flat sealing 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3453251 Phoenix Contact 1411284 A-SEW-25-P-W Flat sealing 200 pc(s)

Description

Flat seal, for thread M25, color: White

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?