1/4
Image similar
SAC-3P-M12MSS/ 2,0-PVC PE
Sensor/actuator cable
Plug, straight
Sensor connector
M12 plug, straight
Cable, open end
3
2.00 m
PVC
230 V AC
16 A
16 A
1.5 mm²
6.8 mm
Plug
M12
S
CuZn
Ni/Au
IP65
S-codiert
-25 °C
+85 °C
Screw-on
1411637
1 pc(s)
6.8 mm
yes
Datasheet 2209188 Phoenix Contact 1411637 Sensor/actuator cable M12 Plug, straight 2.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2209188 Phoenix Contact 1411637 Sensor/actuator cable M12 Plug, straight 2.00 m No. of pins (RJ): 3 1 pc(s)