• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411645 Power cable M12 2 m No. of pins (RJ): 3 1 pc(s) Piece

Image similar
Product type
Power cable
Connection side A
Cable, open end
Connection side B
M12 socket, straight
No. of pins
3
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Socket: Straight M12
  • Number of poles: 3
  • NOMINAL VOLTAGE 690 V AC
  • Flammability class according to UL 94: V0
  • Mechanical Data: Mechanical Data
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67 (without pre-load, as additional test according to IEC 60529)
  • Ambient temperature (operation): -40 °C ... 90 °C (cable, fixed installation);-5 °C ... 90 °C (cable, moving laying)
  • Standards/regulations: IEC 61076-2-111
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level 3
  • Material contact surface Ni/Au
  • Nominal current IN: 16 A
  • Cable outside diameter 6.80 mm ±0.2 mm
  • Outer sheath, material: PVC
  • Material conductor: Plain Cu stranded conductor
  • Cable length 2 m
  • Cable cross-section: 3x 1.5 mm²
  • M12 connector
  • Outer sheath, color: Black
  • Application: Power supply
  • Coding: S
  • Insulation resistance: ≥ 10 MΩ*km (at 20 °C)
  • Material contact: CuZn
  • Test voltage: 2000 V/AC
  • Material contact carrier: PA
  • Cable weight: 80 kg/km.
  • UL AWM STYLE 2517 (105 °C / 300 V)
  • Shielded: No.
  • Cable type: Black PVC [PVC]
  • Conductor construction power supply: 30x 0.25 mm
  • AWG power supply: 16
  • Wire diameter including insulation: 2.4 mm ±0.1 mm
  • Material wire insulation: PVC
  • Single wire, color: Black 1, black 2, green/yellow
  • Complete stranding: 3 wires lengthways stranded
  • Nominal voltage cable 300 V AC
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 12 x D
  • Minimum bend radius, 34 mm fixed installation
  • Minimum bend radius, movable 82 mm
  • Flame resistance: According to IEC 60332-1;according to DIN EN 60332-1-2;according to VW-1;according to FT1
  • Number of cable outlets: 1
  • Mating cycles: 100
  • Track 1: Track 1
  • Coding type S (Power)
  • Track 2: Track 2
  • Conductor resistance max.: ≤ 13.3 Ω/km (at 20 °C)
  • Material Gripp: PP
  • Material: Die-cast zinc, nickel-plated
  • Ambient temperature (operation) (plug/socket): -25 °C ... 85 °C (plug/socket)
  • PVC black [PVC]: PVC black [PVC]
Packaging type

Piece

Type

SAC-3P- 2,0-PVC/M12FSS PE

Product type

Power cable

Connection side A

Cable, open end

Connection side B

M12 socket, straight

No. of pins

3

Cable length

2 m

Jacket material

PVC

Nominal voltage

690 V AC

Connector cross-section (max.)

1.5 mm²

Outside Ø

6.80 mm

Cross-section (sensor/actuator wiring)

1.5 mm²

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

S

Contact material

CuZn

Contact surface

Ni/Au

max. cross section

1.5 mm²

IP65

IP67

Features

flame-retardant

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

1411645

Content

1 pc(s)

Cable Ø

6.80 mm

Cable Ø (max.)

6.80 mm

Cable Ø range

6.80 mm (max)

Rated voltage

690 V

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586607 Phoenix Contact 1411645 Power cable M12 2 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3586607 Phoenix Contact 1411645 Power cable M12 2 m No. of pins (RJ): 3 1 pc(s) Piece

Description

Power cable, 3-pin, PVC, black, free cable end, on straight M12 socket, coding: S, cable length: 2 m, for AC current up to 16 A/690 V

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?