• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411654 Sensor/actuator built-in connector M12 0.50 m No. of pins (RJ): 3 1 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
No. of pins
3
Cable length
0.50 m
Nominal voltage
630 V
Nominal current
16 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACC-E-M12FSS-3P-M16/0,5 PE

Product type

Sensor/actuator built-in connector

No. of pins

3

Cable length

0.50 m

Nominal voltage

630 V

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Open end cable

Factory colour

Gold

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

S

Contact material

CuZn

Contact surface

Au

Features

S-codiert

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

1411654

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827739 Phoenix Contact 1411654 Sensor/actuator built-in connector M12 0.50 m No. of pins (RJ): 3 1 pc(s) Piece

Description

For compact devices: high performance in a small space. For industrial infrastructure applications. Secure against hide by S-coding. Pre-assembled with strands for immediate use. Customer-specific assemblies and wire lengths can be supplied. Wire-sided sealed for optimum leak tightness. For high security of transmission: shield connection to the housing with optional EMC-nut.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?