• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411907 Pin holder Contact mount Total number of pins: 4 60 pc(s)

Image similar
Product type
Pin holder
Connector type
Contact mount
Total no. of pins
4
Connection
M12 socket
Content
60 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-CI-M12FS-4P SMD T

Product type

Pin holder

Connector type

Contact mount

Total no. of pins

4

Connection

M12 socket

Content

60 pc(s)

Manufacturer part #

1411907

Number of pins

4

Feature

A-coded

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583355 Phoenix Contact 1411907 Pin holder Contact mount Total number of pins: 4 60 pc(s)

User & Safety Instructions

User & Safety Instructions 3583355 Phoenix Contact 1411907 Pin holder Contact mount Total number of pins: 4 60 pc(s)

What kind of Keyed Connectors are you looking for?