• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1412079 Flange Flange enclosure 10 pc(s)

1/2
Image similar
Product type
Flange
Connector type
Flange enclosure
Type
SACC-FP-F-M12/M14 SMD
Connection
SMT
Thread type (wiring and installation)
M14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standards/regulations: M12-plug connector IEC 61076-2-101 according to
  • Mating cycles: 100
  • Tightening torque: 2 Nm ... 3 Nm (on-site)
  • Material knurl: Nickel-plated brass
  • Material seal: FKM (O-ring on housing)
  • Mounting type: Front panel mounting M14 x 1
Type

SACC-FP-F-M12/M14 SMD

Product type

Flange

Connector type

Flange enclosure

Connection

SMT

Thread type (wiring and installation)

M14

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1412079

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209194 Phoenix Contact 1412079 Flange Flange enclosure 10 pc(s)

Datasheet 2209194 Phoenix Contact 1412079 Flange Flange enclosure 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2209194 Phoenix Contact 1412079 Flange Flange enclosure 10 pc(s)

Description

Reduced assembly costs thanks to two-part device connector. Simple device integration through mechanical port screw connections with thread fixing. Efficient PCB mounting: Two-piece connectors for SMT soldering.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?