• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1412602 1412602 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
1412602
Series
HC-STA
Manufacturer part #
1412602
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

1412602

Product type

Bush enclosure

Series

HC-STA

Manufacturer part #

1412602

Features

EMC type

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137171 Phoenix Contact 1412602 1412602 Bush enclosure 1 pc(s)

Description

Good shielding effect in case of electromagnetic interference.

This text is machine translated.