• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1412629 1412629 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Type
1412629
Manufacturer part #
1412629
Content
1 pc(s)
IP rating
IP66
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

1412629

Product type

Bush enclosure

Manufacturer part #

1412629

Content

1 pc(s)

IP66

44

FALSE

57 mm

73 mm

FALSE

Other

Single locking lever

1

FALSE

Aluminium

Uncoated

-40-125 °C

Other

IK08

FALSE

Plug case

IP66

Other

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137412 Phoenix Contact 1412629 1412629 Bush enclosure 1 pc(s)

Description

Good shielding effect in case of electromagnetic interference.

This text is machine translated.