• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1413365 HC-ADV-B06-HLWH-1STM25-EMC-AL Bush enclosure 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bush enclosure
Case material
Aluminium
Type
HC-ADV-B06-HLWH-1STM25-EMC-AL
Series
HC-ADV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

HC-ADV-B06-HLWH-1STM25-EMC-AL

Product type

Bush enclosure

Series

HC-ADV

Manufacturer part #

1413365

Features

+ conductive seal

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137459 Phoenix Contact 1413365 HC-ADV-B06-HLWH-1STM25-EMC-AL Bush enclosure 1 pc(s) Piece

Description

HEAVYCON ADVANCE B6 sleeve housing, with screw lock (hexagon socket) made of stainless steel, seawater-resistant aluminum, height 74 mm, with thread 1x M25, lateral cable outlet, without surface; conductive seal (EMC properties)

This text is machine translated.