
Phoenix Contact 1413992 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Technical specifications
- Signal type/category: Universal
- Standards/regulations: M12-plug connector in accordance with IEC 61076-2-101
- Insulation resistance ≥ 100 MΩ
- Mating cycles: ≥ 100
- Tightening torque: 5 Nm (pressure nut)
- Pollution level 3
- Flammability class according to UL 94: V0
- Overvoltage category II
- Material grip body: Die-cast zinc, nickel-plated
- Material knurl: Die-cast zinc, nickel-plated
- Material seal: NBR
- Packaging type
Piece
- Type
SACC-FS-5QO-0,75 SH SCO
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- No. of pins
5
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Fieldbus wiring
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1413992
- Content
1 pc(s)
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209201 Phoenix Contact 1413992 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
Datasheet 2209201 Phoenix Contact 1413992 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209201 Phoenix Contact 1413992 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
Description
Safe use in the field thanks to high degrees of protection. Flexible: Plug connector for on-site assembly. Insulation displacement connection: Innovative and time-saving pre-fabrication without stripping the individual wires.
This text is machine translated.
This text is machine translated.














