1/5
Image similar
Piece
SACC-MS-4QO-0,75 SH SCO
Sensor/actuator connector
Plug, straight
M12 plug, straight
4
250 V AC
4 A
4 A
0.75 mm²
Cut & Clip
M12
M12
A
CuSn
Ni/Au
IP65
-40 °C
+85 °C
Screw-on
1413993
1 pc(s)
Other
250 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
yes
Datasheet 2209202 Phoenix Contact 1413993 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Datasheet 2209202 Phoenix Contact 1413993 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2209202 Phoenix Contact 1413993 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece