• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1414396 Enclosure feed-through Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Enclosure feed-through
Content
1 pc(s)
Features
straight
Number of pins
8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Enclosure feed-through

Features

straight

Number of pins

8

Factory colour

Black

Manufacturer part #

1414396

Content

1 pc(s)

Type

CUC-BH-M12A1PBK-S/R4BE

Flammability rating

V0

Connector colour

Black

Insulation material

Plastic

Black

8

-25-85 °C

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832067 Phoenix Contact 1414396 Enclosure feed-through Black 1 pc(s) Piece