• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1414586 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece

1/6
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M12 socket, straight
No. of pins
8
Nominal voltage
48 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Signal type/category: Ethernet CAT6A (IEC 11801), 10 GBit/s.
  • Standards/regulations: M12 connector IEC 61076-2-109
  • Insulation resistance ≥ 100 MΩ
  • Mating cycles: ≥ 100
  • Tightening torque: M12 knurl
  • Pollution level 3
  • Flammability class according to UL 94: V0
  • Overvoltage category II
  • Material grip body: Die-cast zinc, nickel-plated
  • Material knurl: Die-cast zinc, nickel-plated
  • Material seal: NBR
Packaging type

Piece

Type

SACC-FSX-8QO SH ETH SCO

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M12 socket, straight

No. of pins

8

Nominal voltage

48 V AC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connector cross-section (max.)

0.34 mm²

Outside Ø

18.999863 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Cut & Clip

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Contact material

CuSn

Contact surface

Ni/Au

IP65

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1414586

Content

1 pc(s)

Cable Ø (max.)

9.7 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 9.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209206 Phoenix Contact 1414586 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece

Datasheet 2209206 Phoenix Contact 1414586 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209206 Phoenix Contact 1414586 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece

Description

Safe use in the field thanks to high degrees of protection. Flexible: Plug connector for on-site assembly. Insulation displacement connection: Innovative and time-saving pre-fabrication without stripping the individual wires.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?