• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1414652 Cable gland M25 M25 Plastic Black 1 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Material
Plastic
Clamp Ø
9 mm
Terminal Ø (max.)
17 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black

External thread

M25

Internal thread

M25

Material

Plastic

Clamp Ø

9 mm

Terminal Ø (max.)

17 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP66

Spanner size

29 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1414652

Type

HC-B-GTRS-M25-PLRBK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833077 Phoenix Contact 1414652 Cable gland M25 M25 Plastic Black 1 pc(s)

Description

The set consists of: EVO-plastic adapter 1414244 and 1415190, M25 Plastic Cable Gland with terminal

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?