• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1414694 Wire connector Screw-lock latch Total number of pins: 4 1 pc(s)

1/2
Image similar
Product type
Wire connector
Connector type
Screw-lock latch
Total no. of pins
4
Connection
IDC
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: QPD 4x1.5
  • Connection method: QUICKON connection
  • Tightening torque union nut: 8 Nm
  • Wire insulation material: PVC / PE / TPE / rubber
  • Wire diameter incl. insulation: 1.6 mm ... 3 mm
  • External diameter of the cable: 5 mm ... Wire cross section 9.5 mm
  • Ambient temperature (storage/transport): -40 °C ... 100 °C
  • Rated surge voltage (III/3) 6 kV
  • Mating cycles: 10 (QUICKON connections max. 10)
  • Material contact carrier: PA
  • Flammability class according to UL 94: V0
  • Over voltage category III
  • Pollution level 3
  • Halogen-free: Yes
Type

QPD C 3PE1,5 1X4-9 BK

Product type

Wire connector

Connector type

Screw-lock latch

Total no. of pins

4

Connection

IDC

Factory colour

Black

Content

1 pc(s)

Max. temperature

+100 °C

Nominal current

17.5 A

Min. temperature

-40 °C

Nominal current - rounded value

17.5 A

Nominal voltage

690 V

Contact material

Copper silver plated

20 bis 16

Manufacturer part #

1414694

Insulation material

PA

Number of pins

4

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 1.5 mm²

RoHS-compliant

Yes

IP66

IP68

IP69K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2136923 Phoenix Contact 1414694 Wire connector Screw-lock latch Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2136923 Phoenix Contact 1414694 Wire connector Screw-lock latch Total number of pins: 4 1 pc(s)

Description

Innovative and time-saving - QUICKON quick connection saves up to 80% time when connecting on site. Convenient: Easy and quick assembly without special tools. Extremely robust: Housing in the protection types IP68/IP69K and IK07 for a wide range of applications. Safe connection by polarization against wrong plugs and finger touch protection according to DIN EN 0105. Simple and safe - with the cable connector lines can be repaired or extended quickly, in combination with the plug connector also as coupling connection.

This text is machine translated.

What kind of Keyed Connectors are you looking for?