
Image similar
SAC-4P-10,0-PUR/DTFS
Sensor/actuator cable
DEUTSCH
Cable, open end
DT06-4S socket, straight
4
10 m
PUR
48 V AC
48 V DC
5.70 mm
0.75 mm²
Socket
Black grey (RAL 7021)
A
Copper alloy
IP67
IP69K
Halogen-free
-40 °C
80 °C
Snap-in
1415011
1 pc(s)
5.70 mm
5.70 mm
5.70 mm (max)
48 V
No
yes
Datasheet 3586981 Phoenix Contact 1415011 Sensor/actuator cable 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3586981 Phoenix Contact 1415011 Sensor/actuator cable 10 m No. of pins (RJ): 4 1 pc(s)