• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415182 Cable gland M20 Metal Silver 5 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Material
Metal
Clamp Ø
6 mm
Terminal Ø (max.)
13 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M20

Material

Metal

Clamp Ø

6 mm

Terminal Ø (max.)

13 mm

Thread length

6 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Content

5 pc(s)

Manufacturer part #

1415182

Type

G-INB-M20-S68N-NEPDS-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827881 Phoenix Contact 1415182 Cable gland M20 Metal Silver 5 pc(s)

Description

Halogen-free.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?